Part Details for EMPCB.SMAMSTP.NI by Taoglas Antenna Solutions
Overview of EMPCB.SMAMSTP.NI by Taoglas Antenna Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMPCB.SMAMSTP.NI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK9153
|
Newark | Rf Coax Conn, Sma Plug, 50 Ohm, Edge Mnt Rohs Compliant: Yes |Taoglas EMPCB.SMAMSTP.NI Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 886 |
|
$2.9600 / $3.5500 | Buy Now |
DISTI #
931-EMPCB.SMAMSTP.NI-ND
|
DigiKey | SMA(M)ST_ FOR PCB EDGE MOUNT_NI Min Qty: 1 Lead time: 11 Weeks Container: Bag |
597 In Stock |
|
$2.7100 / $3.3100 | Buy Now |
DISTI #
EMPCB.SMAMSTP.NI
|
Avnet Americas | SMA(M)ST_ FOR PCB EDGE MOUNT_NI PLATING 1.5mm board - Bag (Alt: EMPCB.SMAMSTP.NI) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
960-EMPCB.SMAMSTP.NI
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMA(M)ST_ FOR PCB EDGE MOUNT_NI PLATING 1.5mm board RoHS: Compliant | 255 |
|
$2.7100 / $3.2800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7500 / $4.1700 | Buy Now |
DISTI #
EMPCB.SMAMSTP.NI
|
Avnet Americas | SMA(M)ST_ FOR PCB EDGE MOUNT_NI PLATING 1.5mm board - Bag (Alt: EMPCB.SMAMSTP.NI) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
EMPCB.SMAMSTP.NI
|
Avnet Americas | SMA(M)ST_ FOR PCB EDGE MOUNT_NI PLATING 1.5mm board - Bag (Alt: EMPCB.SMAMSTP.NI) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
3935072
|
element14 Asia-Pacific | RF COAX CONN, SMA PLUG, 50 OHM, EDGE MNT RoHS: Compliant Min Qty: 1 Container: Each | 886 |
|
$2.9894 / $3.3924 | Buy Now |
DISTI #
3935072
|
Farnell | CONEC COAX RF SMA MACHO 50 OHM BORDE RoHS: Compliant Min Qty: 1 Lead time: 24 Weeks, 1 Days Container: Each | 886 |
|
$2.8825 / $3.6936 | Buy Now |