Part Details for EMS2-DOS-T-9-24VDC (ALTERNATE: EMS2-DOS-T-9-24VDC) by Eaton Cutler-Hammer
Overview of EMS2-DOS-T-9-24VDC (ALTERNATE: EMS2-DOS-T-9-24VDC) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMS2-DOS-T-9-24VDC (ALTERNATE: EMS2-DOS-T-9-24VDC)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72812749
|
RS | EMS2 STRTR W ESTOP 9A, 24 VDC, SPG TERM | Eaton - Cutler Hammer EMS2-DOS-T-9-24VDC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$566.7000 / $629.6700 | Buy Now |