Part Details for EMS22GHA-15.001M by Ecliptek Corporation
Overview of EMS22GHA-15.001M by Ecliptek Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDCCGF28GB-001M | Amphenol Cables on Demand | Amphenol SF-NDCCGF28GB-001M 1m SFP28 Cable - Amphenol 25-Gigabit Ethernet SFP28 Direct Attach Copper Cable (3.3 ft) | |
SF-NDAAFF100G-001M | Amphenol Cables on Demand | Amphenol SF-NDAAFF100G-001M 1m (3.3') 100GbE QSFP28 Cable - Amphenol 100-Gigabit Ethernet Passive Copper QSFP Cable (SFF-8665 802.3bj) - QSFP28 to QSFP28 | |
SF-NDVVYF0001-001M | Amphenol Cables on Demand | Amphenol SF-NDVVYF0001-001M 1m (3.3') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (30 AWG) – OSFP to OSFP |
Part Details for EMS22GHA-15.001M
EMS22GHA-15.001M CAD Models
EMS22GHA-15.001M Part Data Attributes
|
EMS22GHA-15.001M
Ecliptek Corporation
Buy Now
Datasheet
|
Compare Parts:
EMS22GHA-15.001M
Ecliptek Corporation
CMOS, Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD) Spread Spectrum MEMS Clock Oscillators LVCMOS (CMOS) 2.5Vdc 4 Pad 3.2mm x 5.0mm Plastic Surface Mount (SMD)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECLIPTEK CORP | |
Part Package Code | SMD 3.2mm x 5.0mm | |
Pin Count | 4 | |
Manufacturer Package Code | SMD 3.2mm x 5.0mm | |
Reach Compliance Code | unknown | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BULK | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Manufacturer Series | EMS22 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 15.001 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |