Part Details for EMSV1922 by nVent Hoffman
Overview of EMSV1922 by nVent Hoffman
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMSV1922
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K6476
|
Newark | Rack Mount Shelf, Steel, Jet Black, 3U, Rack U Height:3U, External Width - Metric:283Mm, External Depth - Metric:559Mm, For Use With:Nvent Hoffman Racks, External Width - Imperial:19", External Depth - Imperial:22", Product Range:- Rohs Compliant: Yes |Nvent Hoffman EMSV1922 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.1000 / $157.2000 | Buy Now |
DISTI #
70308845
|
RS | Mod Shelf Vent, 19 x22 3RU Black, 19.00x22.00, Steel | nVent HOFFMAN EMSV1922 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$151.3100 / $159.4100 | RFQ |