Part Details for EMVA100ADA101MF55G by United Chemi-Con Inc
Overview of EMVA100ADA101MF55G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA100ADA101MF55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23K4340
|
Newark | Capacitor Alum Elec 100Uf 10V 20%, Smd, Full Reel, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA100ADA101MF55G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
09P9200
|
Newark | Aluminum Electrolytic Capacitor 100Uf 10V 20%, Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:100Μf, Voltage(Dc):10V, Esr:-, Lifetime @ Temperature:2000 Hours @ 85°C, Polarity:Polar, Product Range:Mva Series, Msl:- Rohs Compliant: Yes |Chemi-Con EMVA100ADA101MF55G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2300 | Buy Now |
DISTI #
565-2075-1-ND
|
DigiKey | CAP ALUM 100UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
283 In Stock |
|
$0.1871 / $0.4700 | Buy Now |
|
Future Electronics | MVA Series 100 uF 10 V ±20 % Surface Mount Can Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1000 / $0.1110 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 70mA 2000h 85°C T/R RoHS: Compliant |
2000 In Stock |
|
$0.0592 / $0.1105 | Buy Now |
DISTI #
62207033
|
Verical | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 70mA 2000h 85°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2134 | Americas - 2000 |
|
$0.1535 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 100uF 10V 20% (6.3 X 5.2mm) SMD 70mA 2000h 85°C T/R RoHS: Compliant |
2000 In Stock |
|
$0.0592 / $0.1105 | Buy Now |
Part Details for EMVA100ADA101MF55G
EMVA100ADA101MF55G CAD Models
EMVA100ADA101MF55G Part Data Attributes
|
EMVA100ADA101MF55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA100ADA101MF55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 100uF, 2826
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 70 mA | |
Series | MVA | |
Size Code | 2826 | |
Width | 6.6 mm |