Part Details for EMVA201ARA220MKE0S by United Chemi-Con Inc
Overview of EMVA201ARA220MKE0S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA201ARA220MKE0S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M7498
|
Newark | Taped/Capacitor, Aluminum, 200 V, Cap.22 , Dia.12 , Leng.13 Rohs Compliant: Yes |Chemi-Con EMVA201ARA220MKE0S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7200 | Buy Now |
DISTI #
EMVA201ARA220MKE0S-ND
|
DigiKey | CAP ALUM 22UF 20% 200V SMD Min Qty: 200 Lead time: 16 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.0477 | Buy Now |
DISTI #
661-EMVA201ARA220MKE
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 200volts 22uF 12.5X13.5 RoHS: Compliant | 0 |
|
$1.0400 / $2.4600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.9520 | Buy Now |
Part Details for EMVA201ARA220MKE0S
EMVA201ARA220MKE0S CAD Models
EMVA201ARA220MKE0S Part Data Attributes:
|
EMVA201ARA220MKE0S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA201ARA220MKE0S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 22uF, 5451
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 13.5 mm | |
Length | 13.7 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 240 mA | |
Series | MVA | |
Size Code | 5451 | |
Width | 13 mm |