Part Details for EMVA500ARA4R7MD55G by United Chemi-Con Inc
Overview of EMVA500ARA4R7MD55G by United Chemi-Con Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for EMVA500ARA4R7MD55G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63056573
|
Verical | Cap Aluminum Lytic 4.7uF 50V 20% (4 X 5.2mm) SMD 18mA 2000h 85°C T/R Min Qty: 285 Package Multiple: 1 Date Code: 2201 | Americas - 7500 |
|
$0.2429 / $0.2759 | Buy Now |
Part Details for EMVA500ARA4R7MD55G
EMVA500ARA4R7MD55G CAD Models
EMVA500ARA4R7MD55G Part Data Attributes
|
EMVA500ARA4R7MD55G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVA500ARA4R7MD55G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, 2017,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2017 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.2 mm | |
Length | 5.1 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 18 mA | |
Series | MVA | |
Size Code | 2017 | |
Width | 4.3 mm |