Part Details for EMVJ100ADA330ME60G by United Chemi-Con Inc
Overview of EMVJ100ADA330ME60G by United Chemi-Con Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMVJ100ADA330ME60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Cap Aluminum Lytic 33uF 10V 20% (5 X 5.7mm) SMD 34mA 2000h 105°C RoHS: Compliant | 0 |
|
$0.0903 / $0.1683 | Buy Now |
|
Master Electronics | Cap Aluminum Lytic 33uF 10V 20% (5 X 5.7mm) SMD 34mA 2000h 105°C RoHS: Compliant | 0 |
|
$0.0903 / $0.1683 | Buy Now |
Part Details for EMVJ100ADA330ME60G
EMVJ100ADA330ME60G CAD Models
EMVJ100ADA330ME60G Part Data Attributes
|
EMVJ100ADA330ME60G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMVJ100ADA330ME60G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 33uF, 2321
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2321 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.7 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 34 mA | |
Series | MVJ | |
Size Code | 2321 | |
Width | 5.3 mm |