Part Details for EMZJ6R3ADA182MJA0G by United Chemi-Con Inc
Overview of EMZJ6R3ADA182MJA0G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for EMZJ6R3ADA182MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9651
|
Newark | Cap, Alu Elec, 1800Uf, 6.3V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1800Μf, Voltage(Dc):6.3V, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Alchip Mzj Series, Msl:-Rohs Compliant: Yes |Chemi-Con EMZJ6R3ADA182MJA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3410 / $0.4610 | Buy Now |
DISTI #
68Y4761
|
Newark | Cap, Alu Elec, 1800Uf, 6.3V, Rad Can Smd, Capacitor Case/Package:Radial Can - Smd, Capacitance:1800Μf, Voltage(Dc):6.3V, Esr:0.06Ohm, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Product Range:Alchip Mzj Series, Msl:-Rohs Compliant: Yes |Chemi-Con EMZJ6R3ADA182MJA0G Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9550 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.4920 | Buy Now |
|
Bristol Electronics | 2155 |
|
RFQ | ||
DISTI #
2504544
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.6003 / $1.7467 | Buy Now |
Part Details for EMZJ6R3ADA182MJA0G
EMZJ6R3ADA182MJA0G CAD Models
EMZJ6R3ADA182MJA0G Part Data Attributes
|
EMZJ6R3ADA182MJA0G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZJ6R3ADA182MJA0G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 1800uF, 4341
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
Capacitance | 1800 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 60 mΩ | |
Height | 10 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1190 mA | |
Series | MZJ | |
Size Code | 4341 | |
Width | 10.3 mm |