Part Details for EMZK160ARA470ME61G by United Chemi-Con Inc
Overview of EMZK160ARA470ME61G by United Chemi-Con Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for EMZK160ARA470ME61G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZK160ARA470ME61GTR-ND
|
DigiKey | CAP ALUM 47UF 20% 16V SMD Min Qty: 1000 Lead time: 40 Weeks Container: Tape & Reel (TR) |
2000 In Stock |
|
$0.1163 / $0.1236 | Buy Now |
Part Details for EMZK160ARA470ME61G
EMZK160ARA470ME61G CAD Models
EMZK160ARA470ME61G Part Data Attributes
|
EMZK160ARA470ME61G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
EMZK160ARA470ME61G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 47uF, 2321,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2321 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
Height | 5.8 mm | |
Length | 5.9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 95 mA | |
Series | MZK | |
Size Code | 2321 | |
Width | 5.3 mm |