Part Details for EMZL100ARA102MJA0G by United Chemi-Con Inc
Overview of EMZL100ARA102MJA0G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EMZL100ARA102MJA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-EMZL100ARA102MJA0GCT-ND
|
DigiKey | CAP ALUM 1000UF 20% 10V SMD Min Qty: 1 Lead time: 40 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1365 In Stock |
|
$0.2074 / $0.7600 | Buy Now |
DISTI #
661-EMZL100ARA102MJA
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 1000uF 10V AEC-Q200 RoHS: Compliant | 1699 |
|
$0.3080 / $0.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.3420 | Buy Now |
|
Onlinecomponents.com | Aluminum Electrolytic Capacitor - SMD - 1000uF (+/-) 20% - 10VDC - 10mm Dia x 10mm | 0 |
|
$0.2125 / $0.4072 | Buy Now |
|
Master Electronics | Aluminum Electrolytic Capacitor - SMD - 1000uF (+/-) 20% - 10VDC - 10mm Dia x 10mm | 0 |
|
$0.2125 / $0.4072 | Buy Now |