Part Details for EN-ENS1200 by L-com Inc
Overview of EN-ENS1200 by L-com Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN-ENS1200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73602391
|
RS | Dual Band Wireless AC1200 802.11ac Outdoor Access Point- | L-com EN-ENS1200 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$930.3100 | RFQ |
DISTI #
EN-ENS1200
|
L-com US | Extend your wireless coverage to the outdoors with the high-powered ENS1200, an 802.11a/b/g/n/ac 2x2 long-range Dual Band Wireless AC1200 Outdoor Access Point with speeds up to 300 Mbps on the 2.4 GHz and 866 Mbps on the 5 GHz frequency bands that functions as a stand-alone Access Point or as part of an EnGenius Electron Series Solution of mix-and-match business-class networking products. Configurable in a number of operation modes, the ENS1200 can support a wide variety of applications, making it ideal for small-to-medium sized companies that wish to provide outdoor access to the company network for their employees or to provide network and/or Internet connectivity via a company’s existing broadband connection. Min Qty: 1 Package Multiple: 1 | 0 |
|
$574.0000 | Buy Now |