Part Details for EN-EPG600 by L-com Inc
Overview of EN-EPG600 by L-com Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN-EPG600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5073-EN-EPG600-ND
|
DigiKey | IOT GATEWAY W/WIFI-PHONE PORTS Min Qty: 1 Lead time: 5 Weeks Container: Bag | Temporarily Out of Stock |
|
$183.5084 / $195.9300 | Buy Now |
DISTI #
73602746
|
RS | Dual Band N600 IoT Wireless Intelligent Phone Gateway- | L-com EN-EPG600 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$206.9900 | RFQ |
|
Onlinecomponents.com | IoT GATEWAY W/WIFI-PHONE PORTS | 0 |
|
$184.4200 / $198.0800 | Buy Now |
DISTI #
EN-EPG600
|
L-com US | The EPG600 is a Dual Band N600 IoT Wireless Intelligent Phone Gateway with Gigabit ports, a USB port and phone ports with wireless speeds up to 300 Mbps on both the 2.4 GHz and 5 GHz frequency bands. As part of the EnGenius Fusion Solution Series of routers, gateways, EnGenius Cloud Lifestyle apps, media bridges, and IP cameras specifically designed for home and small business, the EPG600 provides a unique cost-saving communication solution. When used with the free EnGenius EnTalk™ app for iPhone® or Android™ smartphones, small businesses and families can save on international and long-distance calls whenever they have access to the Internet. The EPG600 is also a media-sharing platform offering robust streaming to computers, tablets and entertainment devices. How the EPG600 works: Saves on long-distance and international calls by attaching a PTSN line to the gateway’s Tel port and after associating up to ten (10) smartphones to the gateway using the free EnGenius EnTalk app, small business users or families and friends can make calls through their local line or directly via the Internet for conducting long-distance and international calls. A Tel port on back of the EPG600 also enables connectivity to a standard phone or a DECT phone base station. Once smartphones are registered to the EPG600, calls can be initiated and conducted directly from the EnTalk app bypassing the EPG600 owner’s local telephony service account altogether. For small businesses with employees or colleagues around the globe or for families with relatives in their home country, the EPG600 and EnTalk app is a significant cost saving solution. Min Qty: 1 Package Multiple: 1 | 0 |
|
$206.9900 | Buy Now |