Part Details for EN12-HN22AF20 by TT electronics / BI Technologies
Overview of EN12-HN22AF20 by TT electronics / BI Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for EN12-HN22AF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R0995
|
Newark | Potentiometer Encoder/Tray And Boxes Rohs Compliant: Yes |Tt Electronics/bi Technologies EN12-HN22AF20 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7900 | Buy Now |
DISTI #
EN12-HN22AF20-ND
|
DigiKey | ROTARY ENCODER MECHANICAL 24PPR Min Qty: 5400 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9545 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5400 Package Multiple: 1800 Lead time: 32 Weeks | 0 |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7800 / $2.1400 | Buy Now |
DISTI #
000000000002981360
|
Sager | Encoders 24 pulse 24 detent 12mm Rotary Min Qty: 1800 | 0 |
|
$0.9450 | Buy Now |
Part Details for EN12-HN22AF20
EN12-HN22AF20 CAD Models
EN12-HN22AF20 Part Data Attributes
|
EN12-HN22AF20
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
EN12-HN22AF20
TT electronics / BI Technologies
SINGLE, ROTARY OPTICAL POSITION ENCODER, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BI TECHNOLOGIES CORP | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Configuration | SINGLE | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER |
Alternate Parts for EN12-HN22AF20
This table gives cross-reference parts and alternative options found for EN12-HN22AF20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN12-HN22AF20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
H25D-F2-148-A-28V/V-SC-EX | Rotary Position Encoder, Single, | Sensata Circuit Breakers | EN12-HN22AF20 vs H25D-F2-148-A-28V/V-SC-EX |
H25D-F2-148-A-28V/V-EC-NI-S | Rotary Position Encoder, Single, | Sensata Circuit Breakers | EN12-HN22AF20 vs H25D-F2-148-A-28V/V-EC-NI-S |
H25D-F2-148-A-28V/V-EM12-EX | Rotary Position Encoder, Single, | Sensata Circuit Breakers | EN12-HN22AF20 vs H25D-F2-148-A-28V/V-EM12-EX |
H25D-F2-148-A-28V/V-SC-S | Rotary Position Encoder, Single, | Sensata Circuit Breakers | EN12-HN22AF20 vs H25D-F2-148-A-28V/V-SC-S |
H25D-F2-148-A-28V/V-SC-NI-S | Rotary Position Encoder, Single, | Sensata Circuit Breakers | EN12-HN22AF20 vs H25D-F2-148-A-28V/V-SC-NI-S |
H25D-F2-148-A-28V/V-SM18-S | Rotary Position Encoder, Single, | Sensata Circuit Breakers | EN12-HN22AF20 vs H25D-F2-148-A-28V/V-SM18-S |
H25D-F2-148-A-28V/V-SM16 | Rotary Position Encoder, Single, | Sensata Circuit Breakers | EN12-HN22AF20 vs H25D-F2-148-A-28V/V-SM16 |
H25D-F2-148-A-28V/V-EM18-NI-S | Rotary Position Encoder, Single, | Sensata Circuit Breakers | EN12-HN22AF20 vs H25D-F2-148-A-28V/V-EM18-NI-S |
H25D-F2-148-A-28V/V-SM12-EX | Rotary Position Encoder, Single, | Sensata Circuit Breakers | EN12-HN22AF20 vs H25D-F2-148-A-28V/V-SM12-EX |
EN12-HN22AF20 | Rotary Position Encoder, Single, ROHS COMPLIANT PACKAGE-3 | TT Electronics Resistors | EN12-HN22AF20 vs EN12-HN22AF20 |