Part Details for EN2C3M20DC by Switchcraft Conxall
Overview of EN2C3M20DC by Switchcraft Conxall
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN2C3M20DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2369
|
Newark | Circular Connector, Plug, 3 Position, Cable, Product Range:En2 Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Crimp/Solder Pin, Coupling Style:Threaded, Contact Plating:- Rohs Compliant: Yes |Switchcraft/conxall EN2C3M20DC Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
SC1721-ND
|
DigiKey | CONN PLUG MALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
100 In Stock |
|
$5.3250 / $7.9400 | Buy Now |
DISTI #
502-EN2C3M20DC
|
Mouser Electronics | Standard Circular Connector 3-20 M S/C CORD CON RoHS: Compliant | 3 |
|
$5.0600 / $7.7100 | Buy Now |
DISTI #
70279882
|
RS | EN3 SER EN3C3M,3 Pole Cable Mount Conn Plug, Female Contacts, Bayonet Mating, IP68 | Switchcraft EN2C3M20DC RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.0300 / $8.3900 | Buy Now |
DISTI #
000000000005009077
|
Sager | Standard Circular Connector 3-20 M S/C CORD CON Min Qty: 1 | 0 |
|
$6.2000 / $7.1000 | Buy Now |
DISTI #
EN2C3M20DC
|
Avnet Abacus | Conn Sealed Circular PIN 3 POS Solder Cup ST Cable Mount 3 Terminal Single Port Bulk (Alt: EN2C3M20DC) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |