-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2443
|
Newark | Circular Connector, Receptacle, 2 Position, Panel, Product Range:En2 Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:2Contacts, Circular Contact Type:Crimp/Solder Pin, Coupling Style:Threaded Rohs Compliant: Yes |Switchcraft/conxall EN2P2M20 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 | Buy Now |
DISTI #
SC1645-ND
|
DigiKey | CONN RCPT MALE 2POS GOLD CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$3.1000 / $5.0200 | Buy Now |
DISTI #
502-EN2P2M20
|
Mouser Electronics | Standard Circular Connector 2-20 M S/C PANEL CON RoHS: Compliant | 86 |
|
$3.1700 / $5.6000 | Buy Now |
DISTI #
70279891
|
RS | EN2 Series EN2P2M, 2 Pole Panel Mount Conn Plug, Female Contacts, Bayonet Mating | Switchcraft EN2P2M20 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.8100 / $5.1200 | Buy Now |
DISTI #
EN2P2M20
|
TME | Connector: circular, EN2, socket, male, soldering, PIN: 2, 7A, IP68 Min Qty: 1 | 1 |
|
$4.1300 / $4.7500 | Buy Now |
|
Electroshield | Panel Mount Receptacle 2 Pin - Solder/Crimp Contacts Quick Connect / Bayonet | 48 |
|
$3.2300 / $3.4200 | Buy Now |
DISTI #
000000000005009152
|
Sager | Standard Circular Connector 2-20 M S/C PANEL CON Min Qty: 1 | 0 |
|
$3.5800 / $4.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy