Part Details for EN3155-016M2018 by TE Connectivity
Overview of EN3155-016M2018 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for EN3155-016M2018
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
571-EN3155-016M2018
|
Mouser Electronics | Circular MIL Spec Contacts Contact RoHS: Compliant | 16624 |
|
$0.2480 / $0.4200 | Buy Now |
|
Bisco Industries | 1027 |
|
Buy Now | ||
DISTI #
DCHEN3155-016M2018
|
Heilind Electronics | EN3155 CON 20 PIN ZPF000000000000570 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
79373157
|
Verical | Contact PIN 20 Size Crimp ST Cable Mount 18AWG Min Qty: 294 Package Multiple: 1 | Americas - 9194 |
|
$0.2010 / $0.2130 | Buy Now |
DISTI #
EN3155-016M2018
|
TTI | Circular MIL Spec Contacts Contact Min Qty: 13 Package Multiple: 1 Container: Each |
Americas - 8403 In Stock |
|
$0.2420 / $0.4160 | Buy Now |
DISTI #
DCHEN3155-016M2018
|
Interstate Connecting Components | EN3155 CON 20 PIN ZPF000000000000570 | 0 |
|
Buy Now | |
DISTI #
EN3155-016M2018
|
FDH Electronics | Elec. Contact Min Qty: 1 | 22860 |
|
$0.2510 / $0.3510 | Buy Now RFQ |
Part Details for EN3155-016M2018
EN3155-016M2018 CAD Models
EN3155-016M2018 Part Data Attributes:
|
EN3155-016M2018
TE Connectivity
Buy Now
|
Compare Parts:
EN3155-016M2018
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.518 mm2 | |
Material | COPPER ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 7.5 A | |
Rated Voltage | 115 V | |
Rated Voltage(DC) | 115 V | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |