Part Details for EN3L14F26CLX by Switchcraft Conxall
Overview of EN3L14F26CLX by Switchcraft Conxall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3L14F26CLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ1543
|
Newark | En3 Harsh Environment Cable-To-Cable, 14-Pin, Female, Crimp, Bulk |Switchcraft/conxall EN3L14F26CLX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.7600 / $38.1100 | Buy Now |
DISTI #
137-EN3L14F26CLX-ND
|
DigiKey | EN3 HARSH ENVIRONMENT CABLE-TO-C Min Qty: 100 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2758 | Buy Now |
DISTI #
502-EN3L14F26CLX
|
Mouser Electronics | Standard Circular Connector 14-26 CRMP F, IN-LINE, RoHS RoHS: Compliant | 0 |
|
$20.2700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.9300 / $43.8400 | Buy Now |
DISTI #
000000000006092859
|
Sager | Standard Circular Connector 14-26 CRMP F, IN-LINE, RoHS Min Qty: 100 | 0 |
|
$24.5400 | Buy Now |
Part Details for EN3L14F26CLX
EN3L14F26CLX CAD Models
EN3L14F26CLX Part Data Attributes
|
EN3L14F26CLX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3L14F26CLX
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 2.28 inch | |
Body Diameter | 0.71 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT/ MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | ELASTOMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 |