Part Details for EN3P10F26SX by Switchcraft Conxall
Overview of EN3P10F26SX by Switchcraft Conxall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3P10F26SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SC2683-ND
|
DigiKey | CONN RCPT FMALE 10P SOLDER CUP Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9694 / $22.9300 | Buy Now |
DISTI #
502-EN3P10F26S
|
Mouser Electronics | Standard Circular Connector 10P FEMALE PANEL RoHS: Compliant | 9 |
|
$17.9600 / $23.8400 | Buy Now |
DISTI #
70930874
|
RS | Circular Connector, 10PIN FEM PANEL STAG | Switchcraft EN3P10F26SX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1500 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 10 pos, Female, Staggered Solder Cup RoHS: Compliant | 0 |
|
$16.0000 / $33.5100 | Buy Now |
DISTI #
EN3P10F26SX
|
TME | Connector: circular, EN3, socket, female, soldering, PIN: 10, 3A Min Qty: 1 | 0 |
|
$22.0000 / $28.3000 | RFQ |
DISTI #
000000000003630869
|
Sager | Standard Circular Connector 10P FEMALE PANEL Min Qty: 100 | 0 |
|
$18.7700 / $19.0000 | Buy Now |
Part Details for EN3P10F26SX
EN3P10F26SX CAD Models
EN3P10F26SX Part Data Attributes:
|
EN3P10F26SX
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P10F26SX
Switchcraft Conxall
Circular Connector, 10 Contact(s), Polyehylene Polymer, Female, Solder Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | EN3 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT/MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | POLYMER/POLYETHYLENE | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |