Part Details for EN3P10FRAPCBN by Switchcraft Conxall
Overview of EN3P10FRAPCBN by Switchcraft Conxall
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3P10FRAPCBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5493
|
Newark | Circular Connector, 10 Position, Pcb, Product Range:En3 Series, Circular Connector Shell Style:Pcb Mount Receptacle, No. Of Contacts:10Contacts, Circular Contact Type:Pcb Socket, Coupling Style:Bayonet, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EN3P10FRAPCBN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.3000 / $23.2800 | Buy Now |
DISTI #
SC1774-ND
|
DigiKey | CONN RCPT FMALE 10POS SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
90 In Stock |
|
$17.4250 / $20.8900 | Buy Now |
DISTI #
502-EN3P10FRAPCBN
|
Mouser Electronics | Standard Circular Connector FEML 10 PIN RA PCB NARROW IP68 RoHS: Compliant | 0 |
|
$17.5900 / $20.8900 | Order Now |
DISTI #
70930876
|
RS | FEM 10 PIN RA EN3 N | Switchcraft EN3P10FRAPCBN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$24.0100 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 10 pos, Female, Narrow PC Board RoHS: Compliant | 0 |
|
$18.1700 / $38.0600 | Buy Now |
DISTI #
000000000005009196
|
Sager | Standard Circular Connector FEML 10 PIN RA PCB NARROW IP68 Min Qty: 100 | 0 |
|
$21.3100 | Buy Now |
DISTI #
2382487
|
element14 Asia-Pacific | CONNECTOR, CIRCULAR, 10POS, PCB RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$19.4697 / $22.3366 | Buy Now |
DISTI #
2382487
|
Farnell | CONNECTOR, CIRCULAR, 10POS, PCB RoHS: Compliant Min Qty: 100 Lead time: 30 Weeks, 4 Days Container: Each | 0 |
|
$19.6667 / $25.0224 | Buy Now |
Part Details for EN3P10FRAPCBN
EN3P10FRAPCBN CAD Models
EN3P10FRAPCBN Part Data Attributes:
|
EN3P10FRAPCBN
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P10FRAPCBN
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |