Part Details for EN3P3MRAPCBN by Switchcraft Conxall
Overview of EN3P3MRAPCBN by Switchcraft Conxall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for EN3P3MRAPCBN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W5535
|
Newark | Circular Connector, 3 Position, Pcb, Product Range:En3 Series, Circular Connector Shell Style:Pcb Mount Receptacle, No. Of Contacts:3Contacts, Circular Contact Type:Pcb Pin, Coupling Style:-, Contact Material:Copper Alloy Rohs Compliant: Yes |Switchcraft/conxall EN3P3MRAPCBN Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0300 / $10.5400 | Buy Now |
DISTI #
SC1801-ND
|
DigiKey | CONN RCPT MALE 3POS GOLD SOLDER Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
290 In Stock |
|
$7.4625 / $10.6400 | Buy Now |
DISTI #
502-EN3P3MRAPCBN
|
Mouser Electronics | Standard Circular Connector MALE 3 PIN RA PCB NARROW IP68 RoHS: Compliant | 0 |
|
$7.4600 / $8.2200 | Order Now |
DISTI #
70930947
|
RS | MALE 3 PIN RA EN3 N | Switchcraft EN3P3MRAPCBN RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$9.4300 | RFQ |
|
Onlinecomponents.com | EN3 Sealed Connector, Panel Mount, 3 pos, Male, Narrow PC Board RoHS: Compliant | 0 |
|
$8.6000 / $12.5400 | Buy Now |
DISTI #
000000000005009240
|
Sager | Standard Circular Connector MALE 3 PIN RA PCB NARROW IP68 Min Qty: 100 | 0 |
|
$9.1300 / $9.4900 | Buy Now |
DISTI #
2377708
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$7.6618 / $10.7809 | Buy Now |
Part Details for EN3P3MRAPCBN
EN3P3MRAPCBN CAD Models
EN3P3MRAPCBN Part Data Attributes
|
EN3P3MRAPCBN
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
EN3P3MRAPCBN
Switchcraft Conxall
Circular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Switchcraft | |
Connector Type | CIRCULAR CONNECTOR |