Part Details for EN4SD161210GY by Hammond Manufacturing
Overview of EN4SD161210GY by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD161210GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H3927
|
Newark | Enclosure, Wall Mnt, Ip66, Gray, Enclosure Type:Wall Mount, Enclosure Material:Mild Steel, External Height - Metric:406Mm, External Width - Metric:305Mm, External Depth - Metric:254Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD161210GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$92.4900 | Buy Now |
DISTI #
3937-EN4SD161210GY-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
37 In Stock |
|
$481.8000 / $550.6200 | Buy Now |
DISTI #
EN4SD161210GY-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$248.4704 / $261.5500 | Buy Now |
DISTI #
546-EN4SD161210GY
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 16 x 12 x 10" - Steel/Gray - Wallmount RoHS: Compliant | 0 |
|
$248.4700 / $261.5500 | Order Now |
DISTI #
70320952
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 16x12x10 | Hammond Manufacturing EN4SD161210GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$263.5800 / $277.4600 | Buy Now |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 80 Factory Stock |
|
$275.3100 / $302.8400 | Buy Now |
DISTI #
69235928
|
Verical | Gray Mild Steel Wall Mount Single Door Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$124.2066 / $133.0791 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 54 |
|
$385.4400 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 80 Factory Stock |
|
$275.3100 / $302.8400 | Buy Now |