Part Details for EN4SD16126GY by Hammond Manufacturing
Overview of EN4SD16126GY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD16126GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1945
|
Newark | Enclosure, Steel, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:406Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:Ip66, Body Color:Gray, Depth - Imperial:6" Rohs Compliant: Yes |Hammond EN4SD16126GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 140 |
|
$237.5700 / $252.1400 | Buy Now |
DISTI #
3937-EN4SD16126GY-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
46 In Stock |
|
$446.6000 / $510.3800 | Buy Now |
DISTI #
HM5401-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
6 In Stock |
|
$230.3224 / $242.4400 | Buy Now |
DISTI #
546-EN4SD16126GY
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 16 x 12 x 6" - Steel/Gray - Wallmount RoHS: Compliant | 19 |
|
$230.3200 / $242.4400 | Buy Now |
DISTI #
70165759
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 16x12x6 | Hammond Manufacturing EN4SD16126GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$244.3300 / $257.1900 | Buy Now |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 140 Factory Stock |
|
$255.1900 / $280.7100 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 92 |
|
$357.2700 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 140 Factory Stock |
|
$255.1900 / $280.7100 | Buy Now |
Part Details for EN4SD16126GY
EN4SD16126GY CAD Models
EN4SD16126GY Part Data Attributes
|
EN4SD16126GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
EN4SD16126GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |