Part Details for EN4SD16126SS by Hammond Manufacturing
Overview of EN4SD16126SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD16126SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99B1776
|
Newark | Enclosure, Wall Mount, Stainless Steel, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:406Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond EN4SD16126SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$603.3800 / $626.9400 | Buy Now |
DISTI #
3937-EN4SD16126SS-ND
|
DigiKey | BOX S STL NATURAL 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
28 In Stock |
|
$1,173.8365 / $1,372.4700 | Buy Now |
DISTI #
HM5402-ND
|
DigiKey | BOX S STL NATURAL 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
5 In Stock |
|
$557.8160 / $575.6400 | Buy Now |
DISTI #
546-EN4SD16126SS
|
Mouser Electronics | Electrical Enclosures N4X Eclipse encl. - 16 x 12 x 6 - 304 SS RoHS: Compliant | 0 |
|
$557.8100 / $575.6300 | Order Now |
DISTI #
70164114
|
RS | Enclosure, Wallmount, NEMA 4X, Quarter Turn, Hinge, Stainless, 16x12x6 | Hammond Manufacturing EN4SD16126SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$608.8600 | Buy Now |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 25 Factory Stock |
|
$662.3900 / $701.0900 | Buy Now |
|
Powell Electronics | ECLIPSE SS 1 DR. WALLMOUNT Min Qty: 1 | 17 |
|
$645.6100 / $754.8600 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 25 Factory Stock |
|
$662.3900 / $701.0900 | Buy Now |