Part Details for EN4SD16126WLG by Hammond Manufacturing
Overview of EN4SD16126WLG by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD16126WLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3021
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:406Mm, External Width - Metric:305Mm, External Depth - Metric:152Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD16126WLG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$337.6700 / $359.2500 | Buy Now |
DISTI #
3937-EN4SD16126WLG-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$705.1455 / $824.4700 | Buy Now |
DISTI #
EN4SD16126WLG-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$324.6896 / $345.4700 | Buy Now |
DISTI #
546-EN4SD16126WLG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse Window Door encl. - 16 x 12 x 6 - Steel/Lt. Gray RoHS: Compliant | 1 |
|
$332.4800 / $345.3300 | Buy Now |
DISTI #
70281272
|
RS | Enclosure, Wallmount, Window, NEMA 4, Quarter Turn, Hinge, Steel, 16x12x6 | Hammond Manufacturing EN4SD16126WLG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$348.7800 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 13 Factory Stock |
|
$397.9100 / $421.1600 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 9 |
|
$387.8300 / $453.4600 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 13 Factory Stock |
|
$397.9100 / $421.1600 | Buy Now |