Part Details for EN4SD16128GY by Hammond Manufacturing
Overview of EN4SD16128GY by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD16128GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22C4551
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:406Mm, External Width - Metric:305Mm, External Depth - Metric:203Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD16128GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 148 |
|
$247.7800 / $263.7900 | Buy Now |
DISTI #
3937-EN4SD16128GY-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
74 In Stock |
|
$467.2363 / $533.9800 | Buy Now |
DISTI #
HM5403-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$240.9612 / $253.6400 | Buy Now |
DISTI #
546-EN4SD16128GY
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 16 x 12 x 8" - Steel/Gray - Wallmount RoHS: Compliant | 0 |
|
$240.9600 / $253.6400 | Order Now |
DISTI #
70164119
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 16x12x8 | Hammond Manufacturing EN4SD16128GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$255.6200 / $269.0700 | Buy Now |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 139 Factory Stock |
|
$266.9900 / $293.6900 | Buy Now |
|
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 94 |
|
$373.7800 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 139 Factory Stock |
|
$266.9900 / $293.6900 | Buy Now |
Part Details for EN4SD16128GY
EN4SD16128GY CAD Models
EN4SD16128GY Part Data Attributes
|
EN4SD16128GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
EN4SD16128GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |