There are no models available for this part yet.
Overview of EN4SD16128LG by Hammond Manufacturing
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for EN4SD16128LG by Hammond Manufacturing
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51R3022
|
Newark | Enclosure, Wall Mnt, Ip66, Light Gray, Enclosure Type:Wall Mount, Enclosure Material:Mild Steel, External Height - Metric:406Mm, External Width - Metric:305Mm, External Depth - Metric:203Mm, Ip Rating:Ip66, Body Color:Light Gray Rohs Compliant: Yes |Hammond EN4SD16128LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$262.7700 / $276.5900 | Buy Now | |
DISTI #
3937-EN4SD16128LG-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
51 In Stock |
|
$515.6910 / $602.9600 | Buy Now | |
DISTI #
EN4SD16128LG-ND
|
DigiKey | BOX STEEL GRAY 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$252.6612 / $265.9600 | Buy Now | |
DISTI #
546-EN4SD16128LG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 16 x 12 x 8 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$252.6600 / $265.9600 | Order Now | |
DISTI #
70320959
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 16x12x8 | Hammond Manufacturing EN4SD16128LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$242.6400 / $282.1400 | RFQ | |
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 76 Factory Stock |
|
$290.1200 / $312.5600 | Buy Now | ||
Powell Electronics | ECLIPSE N4 1 DR. WALLMOUNT Min Qty: 1 | 50 |
|
$283.6300 / $331.6300 | Buy Now | ||
Master Electronics | electrical enclosure RoHS: Compliant | 76 Factory Stock |
|
$290.1200 / $312.5600 | Buy Now |