Part Details for EN4SD16128SS by Hammond Manufacturing
Overview of EN4SD16128SS by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD16128SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3023
|
Newark | Enclosure, Wall Mount, 304 Ss, Natural, Enclosure Type:Wall Mount, Enclosure Material:304 Stainless Steel, External Height - Metric:406Mm, External Width - Metric:305Mm, External Depth - Metric:203Mm, Ip Rating:Ip66 Rohs Compliant: Yes |Hammond EN4SD16128SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 56 |
|
$635.5800 / $660.2400 | Buy Now |
DISTI #
3937-EN4SD16128SS-ND
|
DigiKey | BOX S STL NATURAL 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
10 In Stock |
|
$1,174.6363 / $1,342.4400 | Buy Now |
DISTI #
HM5404-ND
|
DigiKey | BOX S STL NATURAL 16"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$611.1320 / $635.0000 | Buy Now |
DISTI #
546-EN4SD16128SS
|
Mouser Electronics | Electrical Enclosures N4X Eclipse encl. - 16 x 12 x 8 - 304 SS RoHS: Compliant | 0 |
|
$611.1300 / $634.6400 | Order Now |
DISTI #
70320961
|
RS | Enclosure, Wallmount, NEMA 4X, Quarter Turn, Hinge, Stainless, 16x12x8 | Hammond Manufacturing EN4SD16128SS RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$634.6400 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 56 Factory Stock |
|
$646.0500 / $680.0500 | Buy Now |
|
Powell Electronics | TYPE 4X 304SS 16X12X8 NO PANEL Min Qty: 1 | 37 |
|
$939.7100 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 56 Factory Stock |
|
$646.0500 / $680.0500 | Buy Now |