Part Details for EN4SD20128LG by Hammond Manufacturing
Overview of EN4SD20128LG by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD20128LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96M9086
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:305Mm, External Depth - Metric:203Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD20128LG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$291.3000 / $307.2200 | Buy Now |
DISTI #
EN4SD20128LG-ND
|
DigiKey | BOX STEEL GRAY 20"L X 12"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$280.6288 / $295.4000 | Buy Now |
DISTI #
546-EN4SD20128LG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 20 x 12 x 8 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$280.6200 / $295.3500 | Order Now |
DISTI #
70320981
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 20x12x8 | Hammond Manufacturing EN4SD20128LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$280.6300 / $307.5300 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 18 Factory Stock |
|
$310.9500 / $342.0400 | Buy Now |
|
Powell Electronics | electrical enclosure Min Qty: 1 | 11 |
|
$299.2900 / $342.0400 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 18 Factory Stock |
|
$310.9500 / $342.0400 | Buy Now |
Part Details for EN4SD20128LG
EN4SD20128LG CAD Models
EN4SD20128LG Part Data Attributes:
|
EN4SD20128LG
Hammond Manufacturing
Buy Now
|
Compare Parts:
EN4SD20128LG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |