Part Details for EN4SD20206GY by Hammond Manufacturing
Overview of EN4SD20206GY by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD20206GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F1948
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:508Mm, External Width - Metric:508Mm, External Depth - Metric:152Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD20206GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$295.4800 / $312.4400 | Buy Now |
DISTI #
EN4SD20206GY-ND
|
DigiKey | BOX STEEL GRAY 20"L X 20"W Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$285.3976 / $300.4200 | Buy Now |
DISTI #
546-EN4SD20206GY
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 20 x 20 x 6" - Steel/Gray - Wallmount RoHS: Compliant | 0 |
|
$285.3900 / $300.3000 | Order Now |
DISTI #
70165762
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 20x20x6 | Hammond Manufacturing EN4SD20206GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$318.6900 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 132 Factory Stock |
|
$316.2200 / $347.8400 | Buy Now |
|
Powell Electronics | electrical enclosure Min Qty: 1 | 82 |
|
$304.3600 / $347.8400 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 132 Factory Stock |
|
$316.2200 / $347.8400 | Buy Now |
Part Details for EN4SD20206GY
EN4SD20206GY CAD Models
EN4SD20206GY Part Data Attributes:
|
EN4SD20206GY
Hammond Manufacturing
Buy Now
|
Compare Parts:
EN4SD20206GY
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |