Part Details for EN4SD363612GY by Hammond Manufacturing
Overview of EN4SD363612GY by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD363612GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50H4062
|
Newark | Enclosure, Wall Mount, Steel , Gry, Enclosure Type:Electrical/Industrial, Enclosure Material:Steel, External Height - Metric:914Mm, External Width - Metric:914Mm, External Depth - Metric:305Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD363612GY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$700.8700 / $719.6400 | Buy Now |
DISTI #
4917-EN4SD363612GY-ND
|
DigiKey | BOX STEEL GRAY 36"L X 36"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
100 In Stock |
|
$818.3100 | Buy Now |
DISTI #
546-EN4SD363612GY
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 36 x 36 x 12" - Steel/Gray - Wallmount RoHS: Compliant | 0 |
|
$673.9100 / $691.9600 | Order Now |
DISTI #
70166429
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 36x36x12 | Hammond Manufacturing EN4SD363612GY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$610.7000 / $669.2300 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 80 Factory Stock |
|
$644.7600 / $678.7000 | Buy Now |
|
Powell Electronics | electrical enclosure Min Qty: 1 | 60 |
|
$644.7600 / $736.8700 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 80 Factory Stock |
|
$644.7600 / $678.7000 | Buy Now |