Part Details for EN4SD723612LG by Hammond Manufacturing
Overview of EN4SD723612LG by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4SD723612LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3162
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:1.83M, External Width - Metric:914Mm, External Depth - Metric:305Mm, Ip Rating:Ip66, Body Color:Gray Rohs Compliant: Yes |Hammond EN4SD723612LG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16 |
|
$1,161.9100 / $1,193.1700 | Buy Now |
DISTI #
4917-EN4SD723612LG-ND
|
DigiKey | BOX STEEL GRAY 72"L X 36"W Min Qty: 1 Lead time: 4 Weeks Container: Case MARKETPLACE PRODUCT |
9 In Stock |
|
$1,334.2200 | Buy Now |
DISTI #
546-EN4SD723612LG
|
Mouser Electronics | Electrical Enclosures N4,12 Eclipse encl. - 72 x 36 x 12 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$1,194.1600 / $1,200.9400 | Order Now |
DISTI #
70320380
|
RS | Enclosure, Wallmount, NEMA 4, Quarter Turn, Hinge, Handle, Steel, 72x36x12 | Hammond Manufacturing EN4SD723612LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,076.4500 / $1,168.2400 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 16 Factory Stock |
|
$1,051.2600 / $1,106.5900 | Buy Now |
|
Powell Electronics | electrical enclosure Min Qty: 1 | 6 |
|
$1,051.2600 / $1,201.4400 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 16 Factory Stock |
|
$1,051.2600 / $1,106.5900 | Buy Now |