Part Details for EN4TD484812LG by Hammond Manufacturing
Overview of EN4TD484812LG by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN4TD484812LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27Y1080
|
Newark | Enclosure, Wall Mount, Steel, Gray, Enclosure Type:Wall Mount, Enclosure Material:Steel, External Height - Metric:1.22M, External Width - Metric:1.22M, External Depth - Metric:305Mm, Ip Rating:Ip54, Body Color:Gray Rohs Compliant: Yes |Hammond EN4TD484812LG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 7 |
|
$1,287.2900 / $1,310.7200 | Buy Now |
DISTI #
EN4TD484812LG-ND
|
DigiKey | BOX STEEL GRAY 48"L X 48"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2 In Stock |
|
$1,237.5680 / $1,266.1300 | Buy Now |
DISTI #
546-EN4TD484812LG
|
Mouser Electronics | Electrical Enclosures N12 Two Door Eclipse encl. - 48 x 48 x 12 - Steel/Lt. Gray RoHS: Compliant | 0 |
|
$1,237.5600 / $1,266.1200 | Order Now |
DISTI #
70320402
|
RS | Enclosure, Wallmount, Two Door, Steel, Hinge, NEMA 12, Gray, 48x48x12in | Hammond Manufacturing EN4TD484812LG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,291.6100 / $1,401.7900 | RFQ |
|
Onlinecomponents.com | electrical enclosure RoHS: Compliant | 7 Factory Stock |
|
$1,301.4700 / $1,333.6000 | Buy Now |
|
Powell Electronics | electrical enclosure Min Qty: 1 | 5 |
|
$1,350.2800 / $1,543.1700 | Buy Now |
|
Master Electronics | electrical enclosure RoHS: Compliant | 7 Factory Stock |
|
$1,301.4700 / $1,333.6000 | Buy Now |
Part Details for EN4TD484812LG
EN4TD484812LG CAD Models
EN4TD484812LG Part Data Attributes:
|
EN4TD484812LG
Hammond Manufacturing
Buy Now
|
Compare Parts:
EN4TD484812LG
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |