Part Details for EN5365QI by Intel Enpirion Power Solutions
Overview of EN5365QI by Intel Enpirion Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EN5365QI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR, 5000KHZ SWITCHING FREQ-MAX, QCC58 | 1 |
|
$81.0813 | Buy Now |
Part Details for EN5365QI
EN5365QI CAD Models
EN5365QI Part Data Attributes:
|
EN5365QI
Intel Enpirion Power Solutions
Buy Now
Datasheet
|
Compare Parts:
EN5365QI
Intel Enpirion Power Solutions
Switching Regulator, Voltage-mode, 6A, 5000kHz Switching Freq-Max, HALOGEN FREE AND ROHS COMPLIANT, QFN-58
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ENPIRION INC | |
Part Package Code | QFN | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, QFN-58 | |
Pin Count | 58 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO OPERATES IN THE ADJUSTABLE MODE FROM 0.75 TO 3.3V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.375 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N58 | |
Length | 12 mm | |
Number of Functions | 1 | |
Number of Terminals | 58 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC58,.39X.47,25 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.95 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 5000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm |
Alternate Parts for EN5365QI
This table gives cross-reference parts and alternative options found for EN5365QI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EN5365QI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EN5365QI | Switching Regulator, Voltage-mode, 6A, 5000kHz Switching Freq-Max, ROHS COMPLIANT, QFN-58 | Altera Corporation | EN5365QI vs EN5365QI |