-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Voltage-mode, 4A, 3000kHz Switching Freq-Max, 7 X 4 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-38
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
544-2863-1-ND
|
DigiKey | DC DC CONVERTER 0.6-6.24V Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
56852 In Stock |
|
$50.0402 / $62.5500 | Buy Now |
DISTI #
VN5:3623_27530705
|
Arrow Electronics | Module DC-DC 1-OUT 0.75V 4A 38-Pin QFN EP T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 2252 | Americas - 296500 |
|
$35.7300 / $62.5500 | Buy Now |
DISTI #
VN7:3636_27530705
|
Arrow Electronics | Module DC-DC 1-OUT 0.75V 4A 38-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 110 Weeks Date Code: 2305 Container: Cut Strips | Americas - 2822 |
|
$35.7300 / $62.5500 | Buy Now |
DISTI #
V72:2272_07405449
|
Arrow Electronics | Module DC-DC 1-OUT 0.75V 4A 38-Pin QFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 2302 Container: Cut Strips | Americas - 8 |
|
$63.1800 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 3000KHZ SWITCHING FREQ-MAX, QCC38 | 80808 |
|
$141.0720 / $188.0960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EN6347QI
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
EN6347QI
Intel Corporation
Switching Regulator, Voltage-mode, 4A, 3000kHz Switching Freq-Max, 7 X 4 MM, 1.85 MM HEIGHT, ROHS COMPLIANT, QFN-38
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Intel | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.75 TO 6.24V; ALSO REQUIRE PFM CONTROL TECHNIQUE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6.6 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XQCC-N38 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 38 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HQCCN | |
Package Equivalence Code | LCC38,.16X.28,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 3000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |