Part Details for ENCOS16D2S65C by C&K
Overview of ENCOS16D2S65C by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENCOS16D2S65C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH9316
|
Newark | Rotary Encoder, Optical, 2-Ch, 16 Detent, Encoder Technology:Optical, Encoder Type:Incremental, Encoder Resolution:-, No. Of Detents:16 Detents, Orientation:Vertical, Push Switch:With Push Switch, Encoder Output:Binary Code Rohs Compliant: Yes |C&k Components ENCOS16D2S65C Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 | Buy Now |
DISTI #
CKN11528-ND
|
DigiKey | ROTARY ENCODER OPTICAL 16PPR Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1176 In Stock |
|
$9.0019 / $16.1000 | Buy Now |
DISTI #
611-ENCOS16D2S65C
|
Mouser Electronics | Encoders Optical Encoder RoHS: Compliant | 81 |
|
$8.9000 / $12.8700 | Buy Now |
DISTI #
71118319
|
RS | Encoder, Rotary, Optical,16 Position,200gf Torque, Switch 6N op Force,5V, Connector | C&K ENCOS16D2S65C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 27 |
|
$6.9800 | Buy Now |
|
Future Electronics | Rotary Optical Encoder RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 420 Container: Tray | 0Tray |
|
$9.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 1 | 0 |
|
$10.7600 | Buy Now |
DISTI #
66393518
|
Verical | Optical Encoder Rotary Incremental 0.026N.m Straight Digital Square Wave Panel Mount Connector 4CPR Min Qty: 5 Package Multiple: 5 Date Code: 2305 | Americas - 1260 |
|
$10.6198 / $13.5180 | Buy Now |
DISTI #
000000000006041106
|
Sager | Encoders Optical Encoder Min Qty: 420 | 0 |
|
$11.4300 | Buy Now |
Part Details for ENCOS16D2S65C
ENCOS16D2S65C CAD Models
ENCOS16D2S65C Part Data Attributes:
|
ENCOS16D2S65C
C&K
Buy Now
Datasheet
|
Compare Parts:
ENCOS16D2S65C
C&K
Rotary Position Encoder
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2017-12-04 | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Packing Method | TRAY | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO |