Part Details for ENH50340R0FC02 by Vishay Intertechnologies
Overview of ENH50340R0FC02 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for ENH50340R0FC02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENH50340R0FC02
|
Avnet Americas | Resistor, 340 Ohm, ± 1%, 30 W, Wirewound, Established Reliability, Solder Lug - Bulk (Alt: ENH50340R0FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ | |
DISTI #
ENH50340R0FC02
|
Avnet Americas | Resistor, 340 Ohm, ± 1%, 30 W, Wirewound, Established Reliability, Solder Lug - Bulk (Alt: ENH50340R0FC02) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Container: Bulk | 0 |
|
RFQ |
Part Details for ENH50340R0FC02
ENH50340R0FC02 CAD Models
ENH50340R0FC02 Part Data Attributes:
|
ENH50340R0FC02
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
ENH50340R0FC02
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 30W, 340ohm, 1% +/-Tol, 20ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Construction | Molded | |
Lead Length | 11.13 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 15.49 mm | |
Package Length | 49.99 mm | |
Package Style | Chassis Mount | |
Package Width | 28.96 mm | |
Rated Power Dissipation (P) | 30 W | |
Reference Standard | MIL-PRF-39009 | |
Resistance | 340 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Tolerance | 1% |