Part Details for ENP2135M040 by Molex
Overview of ENP2135M040 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENP2135M040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y6343
|
Newark | Enet Mmj Ind/Rj45 568A 4M |Molex ENP2135M040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$83.6000 / $102.6300 | Buy Now |
DISTI #
06H4721
|
Newark | Enet Mmj Ind/Rj45 568A 4M |Molex ENP2135M040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.1100 / $93.0300 | Buy Now |
DISTI #
2266-ENP2135M040-ND
|
DigiKey | Ethernet Cables / Networking Cab Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$92.3000 | Buy Now |
DISTI #
16863974
|
Verical | ENET MMJ IND/RJ45 568A 4M RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$81.6500 | Buy Now |
DISTI #
Molex ENP2135M040
|
PEI Genesis | ENET MMJ IND/RJ45 568A 4M | 1 |
|
Buy Now |