Part Details for ENW-89854A3KF by Panasonic Electronic Components
Overview of ENW-89854A3KF by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENW-89854A3KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ENW-89854A3KFCT-ND
|
DigiKey | RF TXRX MODULE BT CER PATCH SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9034 In Stock |
|
$10.3024 / $12.2900 | Buy Now |
DISTI #
ENW-89854A3KF
|
Avnet Americas | Single Mode Low Energy Bluetooth Nordic nRF52840 Single-chip 2Mbps 2.4GHz 1.7V to 3.6V - Tape and Reel (Alt: ENW-89854A3KF) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$10.5498 / $11.9451 | Buy Now |
DISTI #
667-ENW-89854A3KF
|
Mouser Electronics | Bluetooth Modules - 802.15.1 PAN1780AT BT Lo Energy nRF52840 RoHS: Compliant | 1953 |
|
$10.3000 / $12.2900 | Buy Now |
|
Future Electronics | Bluetooth® 5 Low Energy Module Based on the Nordic nRF52840 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$10.0000 | Buy Now |
|
Onlinecomponents.com | PAN1780AT Bluetooth® Low Energy Module - BlueRadios nBlue Bluetooth AT Command Set - 15.6x 8.7 x 2 mm RoHS: Compliant | 0 |
|
$10.6800 / $13.1100 | Buy Now |
DISTI #
ENW-89854A3KF
|
TTI | Bluetooth Modules - 802.15.1 PAN1780AT BT Lo Energy nRF52840 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 500 In Stock |
|
$10.2000 | Buy Now |
|
Master Electronics | PAN1780AT Bluetooth® Low Energy Module - BlueRadios nBlue Bluetooth AT Command Set - 15.6x 8.7 x 2 mm RoHS: Compliant | 0 |
|
$10.6800 / $13.1100 | Buy Now |