Part Details for ENW-89858A1KF by Panasonic Electronic Components
Overview of ENW-89858A1KF by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENW-89858A1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ENW-89858A1KFCT-ND
|
DigiKey | RF TXRX MODULE BT CHIP SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
442 In Stock |
|
$7.7194 / $12.1900 | Buy Now |
DISTI #
ENW-89858A1KF
|
Avnet Americas | Bluetooth 5.1 Low Energy Module 512KB 8dBm 2402MHz to 2480MHz 128KB -92dBm - Tape and Reel (Alt: ENW-89858A1KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ENW-89858A1KF
|
Mouser Electronics | Bluetooth Modules - 802.15.1 PAN1782, RF Module SMD,Bluetooth 5.1,Ceramic Antenna,2400 MHz,nRF52833 RoHS: Compliant | 973 |
|
$7.6700 / $11.9500 | Buy Now |
|
Future Electronics | PAN1782 Series 5.5 V 2.4 GHz Bluetooth Low Energy 5.1 Surface Mount Module RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 500Reel |
|
$7.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9900 / $19.1600 | Buy Now |
DISTI #
ENW-89858A1KF
|
TTI | Bluetooth Modules - 802.15.1 PAN1782, RF Module SMD,Bluetooth 5.1,Ceramic Antenna,2400 MHz,nRF52833 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$7.6700 / $7.8200 | Buy Now |
DISTI #
ENW-89858A1KF
|
Avnet Americas | Bluetooth 5.1 Low Energy Module 512KB 8dBm 2402MHz to 2480MHz 128KB -92dBm - Tape and Reel (Alt: ENW-89858A1KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ENW-89858A1KF
|
Avnet Americas | Bluetooth 5.1 Low Energy Module 512KB 8dBm 2402MHz to 2480MHz 128KB -92dBm - Tape and Reel (Alt: ENW-89858A1KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9900 / $19.1600 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 1000 |
|
$8.3600 / $8.9600 | Buy Now |