Part Details for ENW89820AZ2F by Panasonic Electronic Components
Overview of ENW89820AZ2F by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ENW89820AZ2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EVAL-PAN1720
|
TME | Dev.kit: Bluetooth Classic / Low Energy, prototype board x2 Min Qty: 1 | 1 |
|
$140.3500 | Buy Now |
DISTI #
ENW89820AZ2F
|
Avnet Abacus | Bluetooth 2V to 3.6V 1Mbps SMD Bag (Alt: ENW89820AZ2F) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |