Part Details for ENW89841A3KF by Panasonic Electronic Components
Overview of ENW89841A3KF by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for ENW89841A3KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ENW-89841A3KF
|
Avnet Americas | Bluetooth Class II 2.9V to 4.1V 0.003Mbps T/R - Tape and Reel (Alt: ENW-89841A3KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$7.8848 / $8.9277 | Buy Now |
DISTI #
ENW-89841A3KF
|
Avnet Americas | Bluetooth Class II 2.9V to 4.1V 0.003Mbps T/R - Tape and Reel (Alt: ENW-89841A3KF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ENW-89841A3KF
|
Avnet Americas | Bluetooth Class II 2.9V to 4.1V 0.003Mbps T/R - Tape and Reel (Alt: ENW-89841A3KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$7.8848 / $8.9277 | Buy Now |
DISTI #
ENW-89841A3KF
|
Avnet Americas | Bluetooth Class II 2.9V to 4.1V 0.003Mbps T/R - Tape and Reel (Alt: ENW-89841A3KF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ENW-89841A3KF
|
Avnet Americas | Bluetooth Class II 2.9V to 4.1V 0.003Mbps T/R - Tape and Reel (Alt: ENW-89841A3KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$7.8848 / $8.9277 | Buy Now |
DISTI #
ENW-89841A3KF
|
Avnet Americas | Bluetooth Class II 2.9V to 4.1V 0.003Mbps T/R - Tape and Reel (Alt: ENW-89841A3KF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
ENW89841A3KF
|
Avnet Abacus | Bluetooth Class II 2.9V to 4.1V 0.003Mbps T/R - Tape and Reel (Alt: ENW89841A3KF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 13000 |
|
Buy Now |
Part Details for ENW89841A3KF
ENW89841A3KF CAD Models
ENW89841A3KF Part Data Attributes
|
ENW89841A3KF
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ENW89841A3KF
Panasonic Electronic Components
Telecom Circuit, 1-Func, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Panasonic | |
JESD-30 Code | R-XXSS-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SPECIAL SHAPE | |
Peak Reflow Temperature (Cel) | 260 | |
Surface Mount | NO | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |
Alternate Parts for ENW89841A3KF
This table gives cross-reference parts and alternative options found for ENW89841A3KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ENW89841A3KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ENW89811K4CF | Telecom Circuit, 1-Func, CMOS | Panasonic Electronic Components | ENW89841A3KF vs ENW89811K4CF |