Part Details for EO210102A000G by Anytek Technology Corporation Ltd
Overview of EO210102A000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EO210102A000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
EO210102A000G-ND
|
DigiKey | TERM BLOCK PLUG 21POS 90DEG 5MM Min Qty: 2025 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.1865 | Buy Now |
DISTI #
71867476
|
RS | TerminalBlock, EO-5.0-12PPLUGGABLETERM, BLOCKRISINGCLAMP, Black7POLESLOTSCEW, ATYPE | Amphenol - Anytek EO210102A000G RoHS: Not Compliant Min Qty: 2025 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8300 | RFQ |
DISTI #
ANYEO210102A000G
|
Heilind Electronics | EO-5.0-21P BLACK ROHS -TRIVA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.1600 / $11.6900 | Buy Now |
DISTI #
ANYEO210102A000G
|
Interstate Connecting Components | EO-5.0-21P BLACK ROHS -TRIVA | 0 |
|
Buy Now |