Part Details for EOMZ-240D15 by TE Connectivity
Overview of EOMZ-240D15 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EOMZ-240D15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Solid State Relay - SPST-NO (1 Form A) - 240VAC Line Voltage - 3 to 32 VDC Input Voltage - 15A Maximum Switching Rating - Zero Voltage Turn-On. RoHS: Compliant |
199 In Stock |
|
$69.8900 / $180.0800 | Buy Now |
DISTI #
51616273
|
Verical | EOMZ-240D15 Min Qty: 1 Package Multiple: 1 Date Code: 1311 | Americas - 193 |
|
$137.2575 / $222.0469 | Buy Now |
|
Quest Components | NORMALLY-OPEN PANEL-MOUNT SOLID-STATE RELAY, 1-CHANNEL | 2 |
|
$67.9770 | Buy Now |
|
Master Electronics | Solid State Relay - SPST-NO (1 Form A) - 240VAC Line Voltage - 3 to 32 VDC Input Voltage - 15A Maximum Switching Rating - Zero Voltage Turn-On. RoHS: Compliant |
199 In Stock |
|
$69.8900 / $180.0800 | Buy Now |