Part Details for EP-6-11P by Amphenol Audio
Overview of EP-6-11P by Amphenol Audio
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP-6-11P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-EP-6-11P-ND
|
DigiKey | CONN PLUG FMALE 6P TIN SLDR CUP Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
39 In Stock |
|
$23.1660 / $28.7720 | Buy Now |
DISTI #
71635696
|
RS | 6 Pole Female Metal Loudspeaker Cable Connector, Machined Contacts, Nickel Finis | Amphenol Audio EP-6-11P RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$28.1700 / $30.6200 | RFQ |
|
Onlinecomponents.com | Metal Plug Straight Cord 6 Socket RoHS: Compliant |
20 In Stock 100 Factory Stock |
|
$22.8200 / $30.2100 | Buy Now |
|
Master Electronics | Metal Plug Straight Cord 6 Socket RoHS: Compliant |
20 In Stock 100 Factory Stock |
|
$22.8200 / $30.2100 | Buy Now |