-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 10 OHM 1W 5% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ3783
|
Newark | Ep 1W (S) 10R 5% |Neohm Te Connectivity EP1WS10RJ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 51400 |
|
$0.0550 | Buy Now |
DISTI #
46AK9374
|
Newark | Res, 10R, 1W, Wirewound, Axial Lead, Resistance:10Ohm, Product Range:Ep Series, Power Rating:1W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:500V, Resistor Technology:Wirewound, Product Length:10Mmrohs Compliant: Yes |Neohm Te Connectivity EP1WS10RJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4570 |
|
$0.0860 | Buy Now |
DISTI #
24W4982
|
Newark | Through Hole Wirewound Resistor, Ep Series, 10 Ohm, 1 W, - 5%, 500 V, Axial Leaded Rohs Compliant: Yes |Te Connectivity EP1WS10RJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3175 |
|
$0.0700 / $0.3500 | Buy Now |
DISTI #
A129443CT-ND
|
DigiKey | RES 10 OHM 5% 1W AXIAL Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
176494 In Stock |
|
$0.0388 / $0.3800 | Buy Now |
DISTI #
279-EP1WS10RJ
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 1W (S) 10R 5% RoHS: Compliant | 11000 |
|
$0.0390 / $0.0530 | Buy Now |
|
Onlinecomponents.com | Wirewound Anti-Surge Power Resistor - 10 ohm (+/-) 5% - 1W - 500V - Through Hole - 3.5mm Dia x 10mm RoHS: Compliant |
157400 In Stock |
|
$0.0390 / $0.0510 | Buy Now |
DISTI #
70396492
|
Verical | Res Wirewound 10 Ohm 5% 1W ±400ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2110 | Americas - 106000 |
|
$0.0510 / $0.0708 | Buy Now |
DISTI #
77299333
|
Verical | Res Wirewound 10 Ohm 5% 1W ±400ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 50000 |
|
$0.0460 / $0.0780 | Buy Now |
DISTI #
20172864
|
Verical | Res Wirewound 10 Ohm 5% 1W ±400ppm/°C Epoxy Resin AXL Ammo RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.0460 / $0.0780 | Buy Now |
DISTI #
TE Connectivity EP1WS10RJ
|
PEI Genesis | Fixed Resistor, Wire Wound, | 76600 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
EP1WS10RJ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
EP1WS10RJ
TE Connectivity
RES 10 OHM 1W 5% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Construction | Cylindrical | |
Lead Diameter | 0.54 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.5 mm | |
Package Length | 10 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Physical Dimension | 10mm x 3.5mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |