Part Details for EP3642 by Hammond Manufacturing
Overview of EP3642 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R3181
|
Newark | Inner Panel, Enclosure, Steel, White, Panel Type:Inner Panel, Panel Material:Steel, Body Color:White, For Use With:Hammond Eclipse Series 36" X 42" Enclosures, External Height - Metric:869Mm, External Width - Metric:1.02M Rohs Compliant: Yes |Hammond EP3642 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$186.4000 / $200.7500 | Buy Now |
DISTI #
EP3642-ND
|
DigiKey | PANEL STEEL 34.2X40.2" WHT Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$179.2376 / $193.0300 | Buy Now |
DISTI #
546-EP3642
|
Mouser Electronics | Electrical Enclosure Accessories Eclipse Inner Panel - Fits Encl. 36 x 42 - Steel/Wht RoHS: Compliant | 0 |
|
$183.3700 / $193.0300 | Order Now |
DISTI #
70320411
|
RS | Panel, Inner Panel, Mild Steel, White, For Eclipse Series Enclosures | Hammond Manufacturing EP3642 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$194.5300 / $204.7700 | Buy Now |
|
Onlinecomponents.com | steel inner panel RoHS: Compliant | 20 Factory Stock |
|
$203.1800 / $223.5000 | Buy Now |
|
Powell Electronics | steel inner panel Min Qty: 1 | 13 |
|
$195.5600 / $223.5000 | Buy Now |
|
Master Electronics | steel inner panel RoHS: Compliant | 20 Factory Stock |
|
$203.1800 / $223.5000 | Buy Now |
Part Details for EP3642
EP3642 CAD Models
EP3642 Part Data Attributes:
|
EP3642
Hammond Manufacturing
Buy Now
|
Compare Parts:
EP3642
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |