Part Details for EP3C10E144C7 by PennEngineering (PEM)
Overview of EP3C10E144C7 by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3C10E144C7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA CycloneI Family 10320 Cells 437.5MHz 65nm Technology 1.2V 144-Pin EQFP EP | 176 |
|
$37.3440 / $42.2093 | Buy Now |