Part Details for EP3CLS150F780C7N by Altera Corporation
Overview of EP3CLS150F780C7N by Altera Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3CLS150F780C7N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
989-EP3CLS150F780C7N
|
Mouser Electronics | FPGA - Field Programmable Gate Array RoHS: Compliant | 0 |
|
$1,980.0000 | Order Now |
|
ComSIT USA | CYCLONE III LS DEVICE FAMILY Field Programmable Gate Array, 150848 CLBs, 450MHz, 150848-Cell, CMOS, PBGA780 RoHS: Compliant | Europe - 1 |
|
RFQ |
Part Details for EP3CLS150F780C7N
EP3CLS150F780C7N CAD Models
EP3CLS150F780C7N Part Data Attributes:
|
EP3CLS150F780C7N
Altera Corporation
Buy Now
Datasheet
|
Compare Parts:
EP3CLS150F780C7N
Altera Corporation
Field Programmable Gate Array, 150848 CLBs, 450MHz, 150848-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALTERA CORP | |
Part Package Code | BGA | |
Package Description | LEAD FREE, FBGA-780 | |
Pin Count | 780 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 450 MHz | |
JESD-30 Code | S-PBGA-B780 | |
JESD-609 Code | e1 | |
Length | 29 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 150848 | |
Number of Inputs | 413 | |
Number of Logic Cells | 150848 | |
Number of Outputs | 413 | |
Number of Terminals | 780 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 150848 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA780,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 1.25 V | |
Supply Voltage-Min | 1.15 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 29 mm |
Alternate Parts for EP3CLS150F780C7N
This table gives cross-reference parts and alternative options found for EP3CLS150F780C7N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EP3CLS150F780C7N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EP3CLS150F780I7N | Field Programmable Gate Array, 150848 CLBs, 450MHz, 150848-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Intel Corporation | EP3CLS150F780C7N vs EP3CLS150F780I7N |
EP3CLS150F780C8 | Field Programmable Gate Array, 150848 CLBs, 450MHz, 150848-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP3CLS150F780C7N vs EP3CLS150F780C8 |
EP3CLS150F780I7 | Field Programmable Gate Array, 150848 CLBs, 450MHz, 150848-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Intel Corporation | EP3CLS150F780C7N vs EP3CLS150F780I7 |
EP3CLS150F780C7 | Field Programmable Gate Array, 150848 CLBs, 450MHz, 150848-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP3CLS150F780C7N vs EP3CLS150F780C7 |
EP3CLS150F780C8N | Field Programmable Gate Array, 150848 CLBs, 450MHz, 150848-Cell, CMOS, PBGA780, LEAD FREE, FBGA-780 | Altera Corporation | EP3CLS150F780C7N vs EP3CLS150F780C8N |
EP3CLS150F780I7 | Field Programmable Gate Array, 150848 CLBs, 450MHz, 150848-Cell, CMOS, PBGA780, 29 X 29 MM, 1 MM PITCH, FBGA-780 | Altera Corporation | EP3CLS150F780C7N vs EP3CLS150F780I7 |