Part Details for EP3SE260F1517C4N by PennEngineering (PEM)
Overview of EP3SE260F1517C4N by PennEngineering (PEM)
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for EP3SE260F1517C4N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NTEMALL | FPGA StratixI E Family 255000 Cells 450MHz 65nm Technology 1.1V 1517-Pin FC-FBGA | 174 |
|
$456.0000 / $515.4081 | Buy Now |